- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 27935-58T9
27935-58T9
ITT CANNON
Socket Contact - Contact Size 8 - 6 AWG - 13.2mm² - Crimp Termination - Silver Finish.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Contact - Contact Size 8 - 6 AWG - 13.2mm² - Crimp Termination - Silver Finish.
Search Keywords: 2793558T9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:27935-58T9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 8/31/26
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$97.21
5
$80.21
10
$77.69
13
$76.92
25
$73.75
38
$73.02
50 +
$72.30
Click for Quote
Log in
to unlock special pricing