- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 27914-26T9
27914-26T9
ITT CANNON
Pin Contact - 12-14 AWG - Size 12 - Crimp - Silver.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Contact - 12-14 AWG - Size 12 - Crimp - Silver.
Search Keywords: 2791426T9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:27914-26T9
-
Alias/AKA:51114309-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
614
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.53
100
$2.40
250
$2.28
500
$2.17
1,000
$2.06
2,500
$1.96
5,000 +
$1.86
Click for Quote
Log in
to unlock special pricing