- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 249-2237-000
249-2237-000
ITT CANNON
Junction Shell 90° Nickel Aluminum Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Junction Shell 90° Nickel Aluminum Die Cast
Search Keywords: 2492237000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:249-2237-000
-
Alias/AKA:DL3-3-J/S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Type:Junction Backshell
-
Shell Size:N/A
-
Angular Function:90,180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum Die Cast
-
Dimension:75.74 x 71.04 x 31.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
13
$439.89
25
$241.45
38
$163.87
50 +
$160.59
Click for Quote
Log in
to unlock special pricing