- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 249-2104-000
249-2104-000
ITT CANNON
Coaxial Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Coaxial Contact
Search Keywords: 2492104000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:249-2104-000
-
Alias/AKA:DPXNE-5-RG-174/U-CX-PLUG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
7
$134.88
13
$89.38
19
$72.62
25 +
$71.17
Click for Quote
Log in
to unlock special pricing