- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 249-2060-000
249-2060-000
ITT CANNON
Backshell 90°/180° Kit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Backshell 90°/180° Kit
Search Keywords: 2492060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:249-2060-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Angular Function:90,180 °
-
Body Material:Thermoplastic
-
Dimension:75.74 x 27.94 x 71.04mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$34.89
5
$28.65
10
$28.07
25
$27.51
50
$27.23
100
$26.96
250 +
$26.82
Click for Quote
Log in
to unlock special pricing