- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 248-3998-000
248-3998-000
ITT CANNON
Rack and Panel Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rack and Panel Connector
Search Keywords: 2483998000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:248-3998-000
-
Alias/AKA:SGA4*-00-SHELL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$506.66
5
$505.39
7
$504.12
13
$287.43
19
$207.58
25 +
$203.43
Click for Quote
Log in
to unlock special pricing