- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 248-1901-013
248-1901-013
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 2481901013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:248-1901-013
-
Alias/AKA:SHELL-DPX2-34B-0000-A66
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$238.17
5
$237.58
10
$236.99
13
$236.40
25
$130.15
38
$90.38
50 +
$88.58
Click for Quote
Log in
to unlock special pricing