- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 248-1900-000
248-1900-000
ITT CANNON
Rack and Panel Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack and Panel Rectangular Connector
Search Keywords: 2481900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:248-1900-000
-
Alias/AKA:SHELL-DPXB-34-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$124.92
13
$82.78
19
$67.26
25 +
$65.92
Click for Quote
Log in
to unlock special pricing