- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 248-1761-002
248-1761-002
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 2481761002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:248-1761-002
-
Alias/AKA:SHELL-DPX2-33A-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$119.24
10
$118.94
25
$118.65
50
$118.35
100
$62.46
150
$42.95
200 +
$42.10
Click for Quote
Log in
to unlock special pricing