- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 248-1282-000
248-1282-000
ITT CANNON
Rack and Panel Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rack and Panel Rectangular Connector
Search Keywords: 2481282000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:248-1282-000
-
Alias/AKA:SHELL-DPX2-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$196.96
10
$196.47
25
$195.97
50
$195.48
100
$99.85
150
$67.96
200 +
$66.61
Click for Quote
Log in
to unlock special pricing