- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 238-9503-000
238-9503-000
ITT CANNON
Headers and PCB Receptacles Connector Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Headers and PCB Receptacles Connector Assembly
Search Keywords: 2389503000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:238-9503-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$2.06
100
$1.67
250
$1.60
500
$1.55
1,000
$1.47
2,500
$1.43
5,000
$1.39
7,500 +
$1.37
Click for Quote
Log in
to unlock special pricing