- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 238-0138-000
238-0138-000
ITT CANNON
Conn Rack and Panel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rack and Panel
Search Keywords: 2380138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:238-0138-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel3726
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
738
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$17.78
50
$17.73
125
$17.69
250
$9.36
375
$6.59
500 +
$6.46
Click for Quote
Log in
to unlock special pricing