- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 237-3020-000
ITT CANNON
237-3020-000
MIL-DTL26482 Series Connector Circular
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:237-3020-000
-
Alias/AKA:RING-POTTING-KPT-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A