Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

225-0097-000

The 225-0097-000 is a thermoplastic filler plug designed to seal unused size 12 contact cavities in BKAD non-environmental con ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 225-0097-000 is a thermoplastic filler plug designed to seal unused size 12 contact cavities in BKAD non-environmental connectors.
Search Keywords: 2250097000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 225-0097-000
Alias/AKA: PLUG-FILLER-YELLOW
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Filler Plug
Dimension: 8.1 x 4.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 225-0097-000 RoHS compliant?
Yes, 225-0097-000 is RoHS compliant.
What is the lead time for 225-0097-000?
The standard lead time for 225-0097-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$15.12
25
$13.70
50
$13.09
100
$12.53
250
$12.01
500
$11.69
1,000 +
$9.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!