- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 225-0095-000
ITT CANNON
225-0095-000
Connector Accessories Filler Plug Straight Thermoplastic Red
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Filler Plug Straight Thermoplastic Red
Search Keywords: 2250095000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:225-0095-000
-
Alias/AKA:PLUG-FILLER-BK-AD-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filler Plug
-
Dimension:8.9 x 2.1 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 225-0095-000 RoHS compliant?
Yes, 225-0095-000 is RoHS compliant.
What is the lead time for 225-0095-000?
The standard lead time for 225-0095-000 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$22.27
25
$22.21
50
$22.16
125
$22.10
250
$11.70
375
$8.23
500 +
$8.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT