Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

225-0094-000

Connector Accessories Filler Plug Straight Thermoplastic Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Filler Plug Straight Thermoplastic Black
Search Keywords: 2250094000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 225-0094-000
Alias/AKA: PLUG-FILLER-BKAD-BLACK
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Filler Plug
Dimension: 10.7 x 1.7 mm
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 225-0094-000 RoHS compliant?
Yes, 225-0094-000 is RoHS compliant.
What is the lead time for 225-0094-000?
The standard lead time for 225-0094-000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,518
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.58
50
$5.91
100
$5.54
250
$4.61
500
$4.34
750
$4.33
1,000 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!