- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 218-0179-000
ITT CANNON
218-0179-000
Cable Clamp Kit for Optional Second Entry (Straight or 90º Mounting) - DL1-C/C - 22.23mm (0.875") Max Cable Entry.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:218-0179-000
-
Alias/AKA:DL1-C-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1