- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 217-1092-000
217-1092-000
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 2171092000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:217-1092-000
-
Alias/AKA:NUT,DPK-PANEL-MTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$24.70
25
$24.64
50
$24.58
100
$15.13
150
$11.97
200 +
$11.74
Click for Quote
Log in
to unlock special pricing