- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 217-1090-000
217-1090-000
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 2171090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:217-1090-000
-
Alias/AKA:NUT-DPK-COUP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$315.68
5
$314.88
7
$314.10
13
$179.08
19
$129.34
25 +
$126.75
Click for Quote
Log in
to unlock special pricing