Image is representational - see mfr. specs

192993-0631

ITT CANNON

Shrink Boot Adapters 180° 10 Shell Size Nickel Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 10 Shell Size Nickel Aluminum
Search Keywords: 1929930631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192993-0631
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    10
  • Angular Function:
    1801072°
  • Coupling:
    N/A
  • Body Material:
    Aluminum1073
  • Body Plating:
    Nickel1074
  • Entry Size:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Ships today, if you order in
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.00
5
$18.34
10
$17.90
25
$17.63
50
$17.38
100
$16.91
250 +
$14.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!