Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192993-0082

Backshell - 0.394" (10.00mm) Cable Opening - Shell Size 12 - Cable Clamp -180° Cable Exit - Shielded - IP67.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell - 0.394" (10.00mm) Cable Opening - Shell Size 12 - Cable Clamp -180° Cable Exit - Shielded - IP67.
Search Keywords: 1929930082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192993-0082
Alias/AKA: TNA12CC-SE00L
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shielded Endbell
Dimension: 56.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192993-0082 RoHS compliant?
Yes, 192993-0082 is RoHS compliant.
What is the lead time for 192993-0082?
The standard lead time for 192993-0082 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
On Order:
200   can ship 1/27/27
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.55
5
$36.30
10
$30.57
25
$28.45
50
$26.96
75
$26.89
100 +
$24.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!