- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 192991-0640
ITT CANNON
192991-0640
Flange Receptacle (4 Holes)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 192991-0640 |
| Alias/AKA: | TN0LS24-0048S1L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535908040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Style: | Flange Receptacle (4 holes) |
| Contact Style: | Socket |
| Sealing Class: | Sealed: With large Grommet, extender and nut, for thick insulation wires |
| Modification Code: | Standard part |
| Number Of Power Contacts: | 00 |
| Operating Voltage: | Up to 250 V ac rms |
| Packaging: | Single Pack |
| Number of Contacts: | 48 |
| Durability Rating: | Up to 500 Mating Cycles |
| Operating Temperature: | -55°C to +105°C |
| Connector Finish/Material: | Standard (Nickel Plated Metal Parts) |
| Series: | Trident Neptune |
| Sealing: | Up to IP67 |
| Contact Current Rating: | Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts |
| Materials And Finishes: | Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy |
| Flammability Rating: | UL94-V0 |
| Shell Size: | 24 |
| Insulation Resistance: | 5000 Megaohms at 500 V dc |