Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0617

Contact PIN Solder ST Cable Mount 20AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Solder ST Cable Mount 20AWG Bag
Search Keywords: 1929910617
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192991-0617
Alias/AKA: T3P20MF11LT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Male (Pin)
Wire Size: 20 AWG
Contact Plating: Tin
Maximum Current Rating: 30 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192991-0617 RoHS compliant?
Yes, 192991-0617 is RoHS compliant.
What is the lead time for 192991-0617?
The standard lead time for 192991-0617 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately You may purchase all in-stock quantity of 56
Stock lot only:
56
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.488
100
$14.080
250
$14.050
500
$7.440
750
$5.230
1,000 +
$5.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!