Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0534

Board Connector - 6 Contact - 1 Row - Male - Right Angle - Solder Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Board Connector - 6 Contact - 1 Row - Male - Right Angle - Solder Terminal
Search Keywords: 1929910534
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192991-0534
  • Alias/AKA:
    TST06RE01Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Number of Contacts:
    06
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192991-0534 RoHS compliant?
Yes, 192991-0534 is RoHS compliant.
What is the lead time for 192991-0534?
The standard lead time for 192991-0534 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.89
10
$19.84
25
$19.79
50
$14.84
75
$13.85
100 +
$13.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!