Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0524

View contact tab for full specs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
View contact tab for full specs
Search Keywords: 1929910524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192991-0524
Alias/AKA: T3P20FF3LY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Gender: Female (Socket)
Wire Size: 20 AWG
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192991-0524 RoHS compliant?
Yes, 192991-0524 is RoHS compliant.
What is the lead time for 192991-0524?
The standard lead time for 192991-0524 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,961
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.40
25
$3.13
50
$2.90
125
$2.80
250
$2.77
375
$2.76
500 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!