- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 192991-0347
192991-0347
ITT CANNON
Board Connector - 4 Contact - 1 Row - Male - Straight - Solder Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Board Connector - 4 Contact - 1 Row - Male - Straight - Solder Terminal
Search Keywords: 1929910347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0347
-
Alias/AKA:TST04RD01Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:04
-
Maximum Voltage Rating:2403584VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder3593
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$12.82
50
$9.62
75
$8.97
100 +
$8.79
Click for Quote
Log in
to unlock special pricing