Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0322

Conn Shrouded Header PIN 9 POS 5.08mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header PIN 9 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 1929910322
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192991-0322
Alias/AKA: TST09RD01T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Contacts: 09
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192991-0322 RoHS compliant?
Yes, 192991-0322 is RoHS compliant.
What is the lead time for 192991-0322?
The standard lead time for 192991-0322 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 736
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.85
10
$13.81
25
$13.78
50
$10.34
75
$9.65
100 +
$9.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!