- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 192991-0320
ITT CANNON
192991-0320
Header - Receptacle - Male Pin - Male Pin - 6 Positions - 0.200"(5.08mm) Pitch - Board to Cable/Wire - Latch Holder -Solder Te ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0320
-
Alias/AKA:TST06RD01T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:06
-
Operating Temperature:-55°C to +105°C