Image is representational - see mfr. specs

192991-0316

ITT CANNON

3way single in-line PCB mount pin header | ITT Cannon 192991-0316

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3way single in-line PCB mount pin header | ITT Cannon 192991-0316
Search Keywords: 1929910316
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192991-0316
  • Alias/AKA:
    TST03RD01T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    03
  • Operating Temperature:
    -55°C to +105°C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.91
25
$12.30
50
$11.91
100
$11.42
250
$11.39
500
$10.51
1,000 +
$9.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!