- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192991-0302
ITT CANNON
192991-0302
TST12RB01Z - TRIDENT Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
TST12RB01Z - TRIDENT Series
Search Keywords: 1929910302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0302
-
Alias/AKA:TST12RB01Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:5.08 mm
-
Termination Method:Solder
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55°C to +105°C
Product Changes
+
Frequently Asked Questions
Is 192991-0302 RoHS compliant?
Yes, 192991-0302 is RoHS compliant.
What is the lead time for 192991-0302?
The standard lead time for 192991-0302 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$27.72
10
$27.66
25
$27.59
50
$16.98
75
$13.44
100 +
$13.17
Click for Quote
Log in
to unlock special pricing