- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 192991-0287
192991-0287
ITT CANNON
ITT Cannon 5.08mm 4 Way 4 Row Straight Through Hole Male Multiway Connector | ITT Cannon 192991-0287
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ITT Cannon 5.08mm 4 Way 4 Row Straight Through Hole Male Multiway Connector | ITT Cannon 192991-0287
Search Keywords: 1929910287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$7.96
25
$5.56
100
$5.20
250
$4.93
500
$4.54
1,000
$4.53
2,500
$4.51
5,000 +
$4.50
Click for Quote
Log in
to unlock special pricing