- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192991-0270
192991-0270
ITT CANNON
Conn Rectangular PIN 2 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular PIN 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 1929910270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:5.08 mm
-
Termination Method:Solder
-
Number of Contacts:02
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$12.717
25
$7.959
100
$6.902
250
$5.979
500
$5.621
1,000
$4.916
2,500
$4.891
5,000 +
$4.540
Click for Quote
Log in
to unlock special pricing