- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 192991-0262
ITT CANNON
192991-0262
ITT CANNON TST36RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 36 Contacts, 5.08 mm, ...
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ITT CANNON TST36RB02T Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 36 Contacts, 5.08 mm, ...
Search Keywords: 1929910262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0262
-
Alias/AKA:TST36RB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:36
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Frequently Asked Questions
Is 192991-0262 RoHS compliant?
Yes, 192991-0262 is RoHS compliant.
What is the lead time for 192991-0262?
The standard lead time for 192991-0262 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
604
Can Ship immediately
Minimum Order Quantity:
3
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$31.14
5
$29.14
10
$28.28
25
$27.15
50
$26.29
100
$25.44
250 +
$20.09
Click for Quote
Log in
to unlock special pricing