- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 192991-0254
192991-0254
ITT CANNON
Rectangular Connector Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectangular Connector Receptacle
Search Keywords: 1929910254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0254
-
Alias/AKA:TST24RB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:24
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$34.00
10
$33.91
25
$33.83
50
$20.82
75
$16.48
100 +
$16.15
Click for Quote
Log in
to unlock special pricing