- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192991-0246
192991-0246
ITT CANNON
Rectangular Connector - Socket
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Socket
Search Keywords: 1929910246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0246
-
Alias/AKA:TST12RB02T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:12
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$10.04
25
$9.71
50
$9.57
100
$9.43
250
$7.60
500
$6.35
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT