Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0221

Automotive Connectors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Automotive Connectors
Search Keywords: 1929910221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192991-0221
Alias/AKA: TST03RB02Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PCB Receptacle with Mounting Lugs
Number of Contacts: 03
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192991-0221 RoHS compliant?
Yes, 192991-0221 is RoHS compliant.
What is the lead time for 192991-0221?
The standard lead time for 192991-0221 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
12
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$8.24
25
$6.69
50
$6.68
100
$6.40
250
$5.01
500
$4.07
1,000
$3.96
2,500 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!