- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 192991-0101
192991-0101
ITT CANNON
Contact PIN Crimp ST Cable Mount 26AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 26AWG Loose
Search Keywords: 1929910101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0101
-
Alias/AKA:T3P26MC1LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,737
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$5.42
25
$4.19
50
$3.89
125
$3.76
250
$3.60
375
$3.44
500 +
$3.15
Click for Quote
Log in
to unlock special pricing