- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192991-0098
ITT CANNON
192991-0098
Contact PIN Crimp ST Cable Mount 22AWG Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount 22AWG Bag
Search Keywords: 1929910098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0098
-
Alias/AKA:T3P22MC1LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Male (Pin)
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 192991-0098 RoHS compliant?
Yes, 192991-0098 is RoHS compliant.
What is the lead time for 192991-0098?
The standard lead time for 192991-0098 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
25
$1.85
50
$1.84
100
$1.83
250
$1.82
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT