Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0096

Contact PIN Crimp ST Cable Mount 22AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 22AWG Bag
Search Keywords: 1929910096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192991-0096
Alias/AKA: T3P22MC1LY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192991-0096 RoHS compliant?
Yes, 192991-0096 is RoHS compliant.
What is the lead time for 192991-0096?
The standard lead time for 192991-0096 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,694
Can Ship immediately
Manufacturer Stock:
500 can ship
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.97
300
$1.85
500
$1.79
1,000
$1.71
2,500
$1.44
5,000
$1.24
7,500 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!