Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0090

Contact PIN Crimp ST Cable Mount 20AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 20AWG Bag
Search Keywords: 1929910090
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192991-0090
Alias/AKA: T3P20MC1LT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192991-0090 RoHS compliant?
Yes, 192991-0090 is RoHS compliant.
What is the lead time for 192991-0090?
The standard lead time for 192991-0090 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,415
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.146
300
$1.101
500
$1.098
1,000
$1.078
2,500
$0.941
5,000
$0.827
7,500
$0.822
10,000 +
$0.755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!