Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192991-0085

View contact tab for full specs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
View contact tab for full specs
Search Keywords: 1929910085
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192991-0085
Alias/AKA: T3P16MC1LX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Male (Pin)
Wire Size: 16 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192991-0085 RoHS compliant?
Yes, 192991-0085 is RoHS compliant.
What is the lead time for 192991-0085?
The standard lead time for 192991-0085 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,575
Can Ship immediately
On Order:
1,200   can ship 3/22/27
Manufacturer Stock:
500 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.21
25
$4.29
50
$3.97
125
$3.61
250
$3.59
375
$3.57
500 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!