- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192991-0059
ITT CANNON
192991-0059
View contact tab for full specs
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 192991-0059 |
| Alias/AKA: | T3P16FC1LX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Signal |
| Gender: | Female (Socket) |
| Wire Size: | 16 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |