- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 192991-0041
ITT CANNON
192991-0041
Circular Connector Contact, Trident Series, Socket, Crimp, 16 AWG, 18 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0041
-
Alias/AKA:T3P16FC1LZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
100