- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192991-0038
ITT CANNON
192991-0038
Contact SKT 22 Size Crimp ST Cable Mount 21AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192991-0038
-
Alias/AKA:T3P22FC1LZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:223467
-
Wire Size:21 AWG
-
Contact Material:Brass3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:13 A
-
Termination Method:Crimp3483