- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192990-3350
ITT CANNON
192990-3350
Conn Rectangular SKT 24 POS 5.08mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 192990-3350 |
| Alias/AKA: | TST24RB06T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | PCB Receptacle with Mounting Lugs |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Gender: | PL |
| Pitch: | 5.08 mm |
| Termination Method: | Solder |
| Number of Contacts: | 24 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 13 A |
| Operating Temperature: | -55°C to +105°C |