- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 192990-3330
192990-3330
ITT CANNON
The 192990-3330 is a 6-contact, snap-together rectangular PCB receptacle with mounting lugs.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 192990-3330 is a 6-contact, snap-together rectangular PCB receptacle with mounting lugs.
Search Keywords: 1929903330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-3330
-
Alias/AKA:TST06RB06T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
-
Number of Contacts:06
-
Operating Temperature:-55°C to +105°C
-
Durability Rating:Up to 500 Mating Cycles
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Flammability Rating:UL94-V0
-
Series:Trident Snap Together Rectangular
-
Contact Type:Formed/Stamped Solder Tail, Socket
-
Contact Current Rating:Up to 13 A
-
Plating:Tin
-
Type:PCB Receptacle with Mounting Lugs
-
Operating Voltage:Up to 250 V ac rms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.47
100
$6.19
250
$4.84
500
$3.93
1,000
$3.83
2,500 +
$3.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT