- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192990-3280
192990-3280
ITT CANNON
TST24RB05T - TRIDENT Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TST24RB05T - TRIDENT Series
Search Keywords: 1929903280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-3280
-
Alias/AKA:TST24RB05T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:5.08 mm
-
Termination Method:Solder
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55°C to +105°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$17.84
50
$13.38
75
$12.49
100 +
$12.24
Click for Quote
Log in
to unlock special pricing