- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 192990-3270
192990-3270
ITT CANNON
ITT CANNON TST12RB05T Rectangular Power Connector, Trident Series, Through Hole, Plug, 12 Contacts, 5.08 mm, Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ITT CANNON TST12RB05T Rectangular Power Connector, Trident Series, Through Hole, Plug, 12 Contacts, 5.08 mm, Pin
Search Keywords: 1929903270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-3270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCB Receptacle with Mounting Lugs
-
Number of Contacts:12
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$9.22
25
$8.17
50
$8.09
100
$6.81
250
$6.78
500
$6.08
1,000 +
$5.79
Click for Quote
Log in
to unlock special pricing