- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192990-2620
192990-2620
ITT CANNON
View contact tab for full specs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
View contact tab for full specs
Search Keywords: 1929902620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-2620
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Standard, Brass (13 A)
-
Gender:Male (Pin)
-
Contact Size:14-16 AWG
-
Wire Size:14-16 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,645.83
3
$1,601.94
5 +
$1,560.34
Click for Quote
Log in
to unlock special pricing