Available Replacements
Alternative Packaging
192990-0040 192990-0040 ITT CANNON
192990-0040

ITT CANNON

In Stock: 17,173

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-2500

Trident T2P Pin Contact - Stamped/Formed - 16-20AWG - Tin Plated - 3000/Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Trident T2P Pin Contact - Stamped/Formed - 16-20AWG - Tin Plated - 3000/Reel
Search Keywords: 1929902500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192990-2500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Contact Type: Standard, Brass (13 A)
Gender: Male (Pin)
Contact Size: 20-22 AWG
Wire Size: 20-22 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192990-2500 RoHS compliant?
Yes, 192990-2500 is RoHS compliant.
What is the lead time for 192990-2500?
The standard lead time for 192990-2500 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,046.14
3
$1,014.85
5 +
$1,000.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!